JCB30DHFT

Heilind Number:SULJCB30DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHFT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DHFT

Detailed Description

The JCB30DHFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With a voltage rating of 300 VAC and an amperage of 1 A, this connector is suitable for power and signal transmission. The 60-position, dual-row design with a pitch of 1.27mm (.05in) offers high-density connectivity. Its surface mount termination method and threaded mount type provide secure attachment to PCBs. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. With a compact size of .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves space on the board. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, telecommunications, or industrial electronics, the JCB30DHFT connector delivers exceptional performance.