JCB30DHHD

Heilind Number:SULJCB30DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULJCB30DHHD

Detailed Description

The JCB30DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capability, it is suitable for power and signal transmission. The two-row design with 60 positions offers ample connectivity options. Gold-plated Hairpin contacts provide excellent conductivity, while Matte Tin termination ensures secure attachment to the PCB. With a straight orientation and a clearance hole mount type, installation is quick and easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme conditions. Compact in size with a low profile, it is ideal for space-constrained applications. Trust the JCB30DHHD for robust and dependable board-to-board connections.