JCB30DHHN

Heilind Number:SULJCB30DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULJCB30DHHN

Detailed Description

This PA9T & Beryllium Copper Female Board-To-Board PCB Connector ( JCB30DHHN) is a high-quality, RoHS-compliant component designed for reliable electrical connections in demanding applications. Featuring two rows with Hairpin contact type and Gold plating, it ensures excellent conductivity with minimal signal loss. With a pitch of 1.27mm (.05in) and 60 positions, it offers versatile connectivity options. The connector is engineered for durability, with a voltage rating of 300VAC and operating temperature range of -65 to 150°C. Its straight orientation and no mounting requirement make installation easy, while the Matte Tin termination plating guarantees secure soldering. Compact yet sturdy, this connector, with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), is ideal for space-constrained PCB layouts. Trust in the JCB30DHHN for efficient and long-lasting board-to-board connections.