JCB30DHHT

Heilind Number:SULJCB30DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHHT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DHHT

Detailed Description

The JCB30DHHT is a high-performance PCB connector specifically designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a female gender and two rows, it offers versatile mounting options with threaded installation and thru hole termination. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27 mm and voltage rating of 300 VAC, it is suitable for high-speed data and power transmission. The Hairpin contact type and straight orientation provide secure and stable connections. With 60 positions and a tail length of 3.18 mm, it accommodates multiple signals with ease. Operating in a wide temperature range from -65 to 150 °C, it is ideal for industrial and aerospace applications. Measuring at .61 inches in height and 9.4 mm in width, it offers a compact yet durable solution for board-to-board connections. The termination plating is done with Matte Tin, ensuring long-term reliability. Classified under hi-rel connectors, the JCB30DHHT is a top choice for rugged and mission-critical systems.