JCB30DHLD

Heilind Number:SULJCB30DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHLD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DHLD

Detailed Description

Introducing the JCB30DHLD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and beryllium copper materials, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of 60 female contacts with gold plating, it guarantees optimal signal transmission with a current rating of 1A and voltage capacity of 300VAC. The hairpin contact design and thru-hole termination method offer secure and stable connections, while the 1.27mm pitch and straight orientation facilitate easy installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is built to withstand extreme conditions. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the JCB30DHLD for superior performance and durability in your PCB connectivity needs.