JCB30DHLN

Heilind Number:SULJCB30DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHLN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DHLN

Detailed Description

Introducing the JCB30DHLN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with PA9T and Beryllium Copper materials, this connector guarantees optimal durability and conductivity. With an amperage rating of 1A and voltage capacity of 300VAC, it ensures safe and reliable power transmission. Featuring two rows of hairpin contacts plated with gold, it offers impeccable signal integrity. The straight orientation and 1.27mm pitch make it suitable for compact designs. With 60 positions and a tail length of 4.06mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 150°C, it is perfect for diverse environments. The matte tin termination plating ensures secure soldering. Ideal for high-speed and high-frequency applications, this connector is a must-have for any electronic project.