JCB30DHLR

Heilind Number:SULJCB30DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHLR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DHLR

Detailed Description

Introducing the JCB30DHLR, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a durable construction featuring PA9T and Beryllium Copper materials, this connector ensures reliability in demanding environments. Boasting a female gender and two rows, it offers versatile installation options with its metal board lock mount type and through-hole termination method. The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission, while the hairpin contact type and straight orientation facilitate easy mating. With 60 positions and a pitch of 1.27mm (.05 in), it enables efficient data transfer. Operating at a voltage of 300 VAC and a wide temperature range of -65 to 150°C, it is suitable for various industrial applications. The connector's compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), ensures space-saving installation. With matte tin termination plating and compliance with RoHS standards, it meets high-quality and environmental requirements. Ideal for use in aerospace, defense, and telecommunications, the JCB30DHLR is the perfect solution for your connectivity needs.