JCB30DHLT

Heilind Number:SULJCB30DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHLT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DHLT

Detailed Description

Introducing the JCB30DHLT, a high-performance 2-row threaded mount PCB connector designed for precision connections in demanding environments. Crafted with PA9T and Beryllium Copper, this connector ensures robust durability and reliable conductivity. Featuring gold-plated contacts and a hairpin design, it guarantees optimal signal transmission even at high frequencies, with a voltage rating of 300 VAC. With 60 straight orientation female contacts and a 1.27 mm pitch, it offers efficient board-to-board connectivity. The connector's -65 to 150 °C operating temperature range makes it suitable for a wide range of applications, from aerospace to industrial electronics. Its matte tin termination plating and 4.06 mm tail length provide secure through-hole mounting. Measuring just 15.49 mm in height and 9.4 mm in width, it offers compact yet high-density connectivity. Ideal for use in hi-rel environments, this connector is a versatile solution for your PCB interconnection needs.