JCB30DHND

Heilind Number:SULJCB30DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULJCB30DHND

Detailed Description

Introducing the JCB30DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission at a maximum amperage of 1A and voltage of 300VAC. With two rows of hairpin contacts offering a pitch of 1.27mm, it provides secure connectivity for 60 positions. The straight orientation, along with clearance hole mount type and thru-hole termination method, simplifies installation on PCBs. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 150°C. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. Trust the JCB30DHND for high-reliability connections in aerospace, defense, and other critical industries.