JCB30DHNN

Heilind Number:SULJCB30DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHNN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DHNN

Detailed Description

The JCB30DHNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 60 female contacts, this connector offers reliable power and signal transmission. Its contact material is made of beryllium copper with gold plating, ensuring excellent conductivity and durability. With a pitch of 1.27mm and voltage rating of 300VAC, it meets the stringent requirements of modern electronics. The hairpin contact type and straight orientation provide easy and secure mating. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector has a low profile, with a height of only 15.49mm and a compact width of 9.4mm, making it ideal for space-constrained designs. The termination method is through-hole, with matte tin plating, guaranteeing strong and lasting connections. Whether used in aerospace, telecommunications, or industrial equipment, the JCB30DHNN delivers exceptional performance and reliability.