JCB30DHNT

Heilind Number:SULJCB30DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHNT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DHNT

Detailed Description

Introducing the JCB30DHNT, a high-performance board-to-board PCB connector engineered for reliable signal transmission in demanding environments. With a durable PA9T housing and precision-crafted beryllium copper contacts plated in gold, this connector ensures optimal conductivity and longevity. Featuring a female gender with two rows and a threaded mount type for secure attachment, it offers seamless integration onto PCBs. The hairpin contact type and straight orientation, along with 60 positions and a pitch of 1.27mm, facilitate efficient signal routing. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, it guarantees performance even in harsh conditions. With a compact design measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The termination method of thru hole with matte tin plating ensures easy and reliable soldering. Trust the JCB30DHNT for high-speed and high-reliability connectivity in your electronic designs.