JCB30DHRD

Heilind Number:SULJCB30DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHRD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DHRD

Detailed Description

This Board To Board PCB Connector, SKU JCB30DHRD, is a high-performance solution for reliable and efficient connectivity in electronic devices. Featuring a durable PA9T housing and precision-engineered Beryllium Copper contacts with gold plating, it ensures optimal signal transmission with minimal resistance. With a dual-row design and 60 positions, it offers ample connectivity options for complex circuitry. The Hairpin contact type and Card Extender termination method provide secure and stable connections, while the straddle orientation allows for easy integration into PCBs. Operating at a wide temperature range of -65 to 150°C and rated for 300VAC, it is suitable for use in demanding industrial environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust in the reliability and performance of this connector for your next electronics project.