JCB30DHRN

Heilind Number:SULJCB30DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULJCB30DHRN

Detailed Description

Featuring a robust construction, the JCB30DHRN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact connector height of just 15.49mm and a width of 9.4mm, it offers a space-efficient solution for connecting PCBs. The connector boasts two rows with a total of 60 positions, each featuring durable Beryllium Copper contacts plated with gold for optimal conductivity. Its hairpin contact type and card extender termination method ensure secure and reliable connections, even in harsh environments. Operating within a wide temperature range of -65 to 150°C and rated for up to 300VAC, this connector is suitable for use in various industries where performance and durability are paramount. With its matte tin termination plating and compliance with industry standards, the JCB30DHRN guarantees long-term reliability in critical systems.