| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB30DHRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB30DHRT |
JCB30DHRT
| Heilind Number: | SULJCB30DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB30DHRT |
| ECAD Model: |
Specifications
Detailed Description
Featuring PA9T and Beryllium Copper construction with gold plating, SKU JCB30DHRT is a high-performance female connector ideal for board-to-board PCB applications. With two rows of hairpin contacts and a pitch of 1.27mm, it offers reliable connectivity for 60 positions at a voltage of 300 VAC and an amperage of 1A. The threaded mount and straddle orientation ensure secure installation, while the card extender termination method and matte tin plating guarantee durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With a compact size of 9.4mm width and 15.49mm height, it is a space-efficient solution for demanding electronic systems.

