JCB30DYFD

Heilind Number:SULJCB30DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DYFD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DYFD

Detailed Description

This PA9T and Beryllium Copper female connector ( JCB30DYFD) features two rows of 60 cantilever contacts with gold plating, ensuring reliable signal transmission in high-density board-to-board applications. With a pitch of 1.27mm (.05 in) and a clearance hole mount type, it offers easy and secure installation on PCBs. The surface mount termination method and matte tin plating guarantee durability and stability, even in harsh environments with an operating temperature range of -65 to 150 °C. Measuring just .61 inches in height and 9.4mm (.37 in) in width, this connector is compact yet efficient, suitable for various electronic devices. Its beryllium copper contact material provides excellent conductivity, while the 300 VAC voltage rating meets industry standards for safe operation. Ideal for use in aerospace, defense, and industrial applications, this connector is a reliable solution for demanding connectivity needs.