JCB30DYFN

Heilind Number:SULJCB30DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DYFN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DYFN

Detailed Description

Introducing the JCB30DYFN, a high-performance female PCB connector designed for demanding applications. Crafted with PA9T and featuring contact material of Beryllium Copper, this connector ensures optimal conductivity and durability. With a pitch of 1.27 mm and a voltage rating of 300 VAC, it offers reliable power transmission. The surface mount termination method and cantilever contact type guarantee easy installation and secure connections. Boasting 60 positions across two rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. Its compact design, with a height of just .61 inches and a width of 9.4 mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances its longevity. Whether used in Board to Board, PCB, or Card Edge connections, the JCB30DYFN is a dependable choice for all your connectivity needs.