| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB30DYFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB30DYFR |
JCB30DYFR
| Heilind Number: | SULJCB30DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB30DYFR |
| ECAD Model: |
Specifications
Detailed Description
The JCB30DYFR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage, it can handle power-intensive tasks with ease. This female connector offers two rows of 60 cantilever contacts, each plated with gold for optimal conductivity. Its surface mount termination method and metal board lock mount type guarantee secure attachment. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industries. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Trust the JCB30DYFR for high-reliability connectivity in your PCB systems.

