JCB30DYFT

Heilind Number:SULJCB30DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DYFT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DYFT

Detailed Description

Introducing the JCB30DYFT, a high-performance female connector designed for precision electronic applications. With a durable construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable conductivity. It boasts a 1A amperage rating and can handle up to 300VAC, making it suitable for various power and signal transmission tasks. With two rows of contacts, each plated with gold for optimal signal transfer, the JCB30DYFT offers a total of 60 positions with a 1.27mm pitch. Its threaded mount type and surface mount termination method provide secure and convenient installation on PCBs. The cantilever contact type guarantees a stable connection, while the straight orientation and 2.54mm tail length facilitate easy integration. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it fits compactly on boards without sacrificing performance. Trust in the JCB30DYFT for exceptional board-to-board and card edge connectivity in your projects.