JCB30DYHD

Heilind Number:SULJCB30DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DYHD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DYHD

Detailed Description

The JCB30DYHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures excellent durability and reliability. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for high-power transmission. The two rows of 60 contacts, with a pitch of 1.27mm, allow for secure and efficient connections. The cantilever contact type and gold plating guarantee optimal signal integrity. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained applications. The matte tin termination plating ensures long-lasting performance. Overall, the JCB30DYHD is a top-of-the-line connector for critical electronic systems.