JCB30DYHN

Heilind Number:SULJCB30DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULJCB30DYHN

Detailed Description

The JCB30DYHN is a high-performance board-to-board PCB connector designed for demanding applications in aerospace, telecommunications, and industrial electronics. With a contact material of PA9T and Beryllium Copper, this connector ensures reliable signal transmission even in harsh environments. Featuring a cantilever contact type with gold plating, it guarantees excellent conductivity and durability. With a voltage rating of 300 VAC and amperage of 1 A, it meets stringent safety and performance standards. The connector, with its 2 rows and 60 positions, offers ample connectivity options. Its thru-hole termination method and matte tin plating make it easy to assemble, while its operating temperature range of -65 to 150°C ensures functionality in extreme conditions. With a compact size and straight orientation, the JCB30DYHN is ideal for space-constrained applications. Trust in this connector for seamless and dependable board-to-board connections in your critical systems.