JCB30DYHR

Heilind Number:SULJCB30DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DYHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DYHR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DYHR

Detailed Description

Introducing the JCB30DYHR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With a 1A amperage rating and 300VAC voltage, it meets stringent power requirements. Its dual-row, 60-position design offers ample connectivity. The Thru Hole mount type and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The Matte Tin termination plating provides corrosion resistance. Trust the JCB30DYHR for efficient and robust board-to-board connections in your designs.