JCB30DYHT

Heilind Number:SULJCB30DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DYHT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DYHT

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, SKU JCB30DYHT is a high-performance female PCB connector designed for demanding applications. With a current rating of 1A and voltage capacity of 300VAC, this connector ensures reliable power transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The contact materials are plated with gold for enhanced conductivity and durability. With two rows and 60 positions, it offers ample connectivity options on a 1.27mm pitch. Operating effortlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation, cantilever contact type, and tail length of 3.18mm provide efficient and convenient connectivity solutions. Perfect for hi-rel applications in industries such as aerospace, telecommunications, and industrial automation, this connector is a vital component for your PCB assembly needs.