JCB30DYRD

Heilind Number:SULJCB30DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DYRD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DYRD

Detailed Description

JCB30DYRD offers reliable connectivity for high-performance electronics. Featuring PA9T & Beryllium Copper construction, it ensures durability and efficient signal transmission. With a 1A amperage and 300VAC voltage rating, this female connector is suitable for various power and data applications. Its two rows and 60 positions allow for multiple connections, while the cantilever contact type and gold plating guarantee optimal conductivity. Designed for clearance hole mounting and card extender termination, it facilitates easy installation. Operating efficiently in a wide temperature range from -65 to 150°C, it's ideal for demanding environments. The connector's compact size, with dimensions of 9.4mm width and 15.49mm height, makes it versatile for PCB connections. With matte tin termination plating, it ensures robust performance. Overall, the JCB30DYRD is a reliable solution for board-to-board and card edge connectivity in various electronic systems.