JCB30DYRN

Heilind Number:SULJCB30DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DYRN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DYRN

Detailed Description

The JCB30DYRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and 60 positions spread across two rows, this connector offers secure and reliable connections in your circuitry. Featuring PA9T and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is plated with gold for enhanced conductivity, while termination plating in matte tin provides corrosion resistance. Operating at a wide temperature range of -65 to 150°C, it is suitable for use in various environments. The cantilever contact type and straddle orientation make installation easy and efficient. With a voltage rating of 300 VAC and amperage of 1A, this connector meets high-performance standards. Whether in aerospace, automotive, or industrial applications, the JCB30DYRN guarantees quality and reliability.