JCB30DYRQ

Heilind Number:SULJCB30DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULJCB30DYRQ

Detailed Description

Featuring a durable construction of PA9T and Beryllium Copper, SKU JCB30DYRQ is a high-performance 60-position female connector designed for board-to-board PCB applications. With a straddle mount and card extender termination method, it ensures secure and reliable connectivity in electronic systems. The gold-plated contacts offer excellent conductivity, while the 1.27mm pitch and cantilever contact type allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for various industrial environments. With a voltage rating of 300 VAC and an amperage of 1A, it meets strict performance standards. The matte tin termination plating enhances durability. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in this high-quality connector for seamless board-level interconnection.