JCB30DYRT

Heilind Number:SULJCB30DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB30DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB30DYRT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB30DYRT

Detailed Description

This high-quality PCB connector, JCB30DYRT, features a robust construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance. Designed for female gender, it offers two rows with a threaded mount type and card extender termination method for secure connectivity. The contact material, Beryllium Copper, plated with gold, guarantees efficient signal transmission. With a pitch of 1.27mm (.05 in) and voltage rating of 300 VAC, it supports high-speed data transfer. Its cantilever contact type and straddle orientation, along with 60 positions and .175 in (4.45mm) tail length, make it suitable for various connectivity applications. Operating in a wide temperature range from -65 to 150 °C, this connector is reliable even in harsh environments. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers easy integration onto PCBs. The termination plating of matte tin ensures long-term corrosion resistance. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is ideal for use in electronic assemblies, telecommunications, and other industries requiring high-performance connectivity solutions. (Character count: 1006)