JCB34DHAD

Heilind Number:SULJCB34DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHAD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DHAD

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper materials, SKU JCB34DHAD is a high-performance female connector designed for demanding electronic applications. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Boasting two rows and 68 positions with a pitch of 1.27mm (.05in), it offers ample connectivity options on a compact footprint. The right-angle orientation and clearance hole mount type make it versatile for PCB installations. The gold-plated Beryllium Copper contacts guarantee optimal signal integrity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for even the harshest environments. With a connector height of .915in (23.24mm) and a width of 9.4mm (.37in), it provides a sturdy and space-saving solution for board-to-board and card edge connections in various electronic devices. Meeting stringent quality standards, it is an essential component for industrial and commercial electronics applications.