JCB34DHAN

Heilind Number:SULJCB34DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULJCB34DHAN

Detailed Description

Introducing the JCB34DHAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm, this connector features two rows and 68 positions, ensuring reliable connectivity in complex circuit layouts. The female gender and right-angle orientation make it versatile for various board configurations. Constructed with PA9T and Beryllium Copper contact material, and gold plating, it guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. The termination method, through-hole, and tail length of 2.54mm provide secure and stable mounting. With a voltage rating of 300 VAC and an amperage of 1A, it meets high power transmission requirements. The matte tin termination plating ensures RoHS compliance. Compact in size, with dimensions of 9.4mm width and 23.24mm height, it saves space on the PCB. Ideal for aerospace, military, and industrial applications, the JCB34DHAN guarantees high reliability and performance in critical systems.