| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB34DHAR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 68 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 68 |
| SKU: | SULJCB34DHAR |
JCB34DHAR
| Heilind Number: | SULJCB34DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB34DHAR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB34DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 300 VAC and an amperage of 1 A, it meets the power requirements of modern electronic systems. The right-angle orientation and metal board lock mount type make it ideal for space-constrained installations. With 68 positions and a pitch of 1.27 mm (.05 in), it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector guarantees performance stability. Trust in the JCB34DHAR for efficient and secure board-to-board connections in your projects.

