JCB34DHAT

Heilind Number:SULJCB34DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULJCB34DHAT

Detailed Description

Introducing the JCB34DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 1.27mm (.05 in) and a two-row configuration, this connector offers 68 female contacts for secure and reliable connections. Constructed with PA9T and Beryllium Copper materials, it ensures durability and excellent conductivity. The contact plating of gold guarantees low contact resistance and high signal integrity. Featuring a threaded mount type and thru-hole termination method, installation is easy and secure. Operating at a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a voltage rating of 300 VAC and an amperage of 1A, this connector meets stringent performance requirements. Its right-angle orientation, hairpin contact type, and matte tin termination plating further enhance its functionality. The JCB34DHAT is the perfect solution for high-reliability electronic systems.