JCB34DHBR

Heilind Number:SULJCB34DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHBR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DHBR

Detailed Description

Introducing the JCB34DHBR, a high-performance female PCB connector engineered with PA9T and Beryllium Copper for superior conductivity. This two-row connector, featuring a metal board lock mount type and thru-hole termination method, ensures secure and reliable connections in demanding applications. The contact material is Beryllium Copper with gold plating, offering excellent corrosion resistance and durability. With a pitch of 1.27mm, voltage rating of 300 VAC, and hairpin contact type, it guarantees efficient power transmission. Designed for right-angle orientation, it has 68 positions and a tail length of 4.32mm, making it ideal for compact designs. Operating in a wide temperature range from -65 to 150°C, its robust construction and matte tin termination plating ensure long-term performance. Perfect for hi-rel environments, this connector is a critical component in board-to-board and card edge connections, meeting the highest standards of reliability and quality.