| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB34DHBS |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 68 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 68 |
| SKU: | SULJCB34DHBS |
JCB34DHBS
| Heilind Number: | SULJCB34DHBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB34DHBS |
| ECAD Model: |
Specifications
Detailed Description
SKU JCB34DHBS features a two-row, female board-to-board PCB connector designed for high reliability applications. Its PA9T housing ensures durability, while Beryllium Copper contacts with Gold plating offer excellent conductivity. With a pitch of 1.27mm and 68 positions, this connector supports high-density connections. The right-angle orientation and side hole mount type facilitate easy installation in tight spaces. Operating in temperatures ranging from -65 to 150°C, it guarantees reliable performance even in harsh environments. The Matte Tin termination plating enhances solderability. Measuring .915" in height and 9.4mm in width, this connector is compact yet robust. Perfect for demanding electronic systems, it meets the highest standards for quality and performance.

