JCB34DHBT

Heilind Number:SULJCB34DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHBT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DHBT

Detailed Description

Introducing the JCB34DHBT, a high-performance PA9T and Beryllium Copper board-to-board PCB connector designed for demanding applications. With a current rating of 1A and voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a pitch of 1.27mm and contact type as Hairpin, it allows for precise and efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and 68 positions make it versatile for various PCB configurations. The termination method is through-hole with matte tin plating, ensuring easy and reliable installation. Measuring at a compact 23.24mm in height and 9.4mm in width, it is space-efficient on the PCB. Ideal for aerospace, defense, and industrial applications, the JCB34DHBT is a top choice for high-reliability connectivity needs.