JCB34DHFD

Heilind Number:SULJCB34DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHFD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DHFD

Detailed Description

Introducing the JCB34DHFD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows, this connector features 68 female contacts made of PA9T and Beryllium Copper with gold plating, ensuring reliable signal transmission. The surface mount termination method and clearance hole mount type make installation a breeze. Operating at a voltage of 300 VAC and amperage of 1A, this connector is suitable for various power and signal applications. Its straight orientation and hairpin contact type provide efficient connectivity. With a tail length of 2.54mm (.1 in) and a compact connector height of 15.49mm (.61 in), it offers space-saving benefits. Rated for a wide operating temperature range of -65 to 150°C, this connector guarantees performance in harsh environments. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial systems, the JCB34DHFD ensures high reliability and signal integrity. Upgrade your PCB connections with this top-of-the-line connector.