| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB34DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 68 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB34DHFN |
JCB34DHFN
| Heilind Number: | SULJCB34DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB34DHFN |
| ECAD Model: |
Specifications
Detailed Description
The JCB34DHFN is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity. With a 1A amperage rating and 300VAC voltage capability, it meets stringent power requirements. The female gender and Hairpin contact type offer secure mating. With two rows and 68 positions, it provides ample connectivity options. Surface mount termination and Matte Tin plating make installation easy and durable. Operating in a wide temperature range from -65°C to 150°C, it's suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. Trust the JCB34DHFN for robust and high-speed interconnect solutions.

