JCB34DHFR

Heilind Number:SULJCB34DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHFR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DHFR

Detailed Description

Introducing the JCB34DHFR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it meets the power needs of various electronic systems. The surface mount termination method and metal board lock mount type offer secure and stable installation. Gold-plated contacts on the Hairpin design guarantee excellent signal transmission. With 68 positions and a pitch of 1.27mm, it allows for dense PCB layouts. Operating temperature range from -65 to 150°C ensures performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for aerospace, defense, and industrial applications, the JCB34DHFR is a top choice for high-reliability connectivity.