JCB34DHFT

Heilind Number:SULJCB34DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULJCB34DHFT

Detailed Description

The JCB34DHFT is a high-performance PA9T and Beryllium Copper female connector designed for demanding applications. With a current rating of 1A and voltage capability of 300VAC, it ensures reliable power transmission. Featuring two rows with 68 positions on a 1.27mm pitch, it offers versatile connectivity options. The threaded mount and surface mount termination method provide secure attachment to PCBs. Gold contact plating on Beryllium Copper contacts ensures excellent conductivity and durability. With a straight orientation and a compact design, this connector is suitable for space-constrained environments. Operating within a wide temperature range of -65 to 150°C, it guarantees performance in harsh conditions. The matte tin termination plating enhances solderability. The JCB34DHFT is ideal for use in hi-rel applications, making it a crucial component in various electronic systems.