JCB34DHHN

Heilind Number:SULJCB34DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULJCB34DHHN

Detailed Description

This JCB34DHHN PCB connector features a high-quality construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance. Designed for female gender, it offers 68 positions across 2 rows with a pitch of 1.27mm. The termination method is thru hole, and the contact material is Beryllium Copper with Gold plating for optimal conductivity. Operating at voltages up to 300VAC and temperatures ranging from -65 to 150°C, it suits various environments. The straight orientation and hairpin contact type facilitate efficient connections. With a compact connector height of 15.49mm and width of 9.4mm, it is suitable for space-constrained applications. The matte Tin termination plating enhances longevity. Ideal for hi-rel situations, this connector is a reliable choice for board-to-board and card edge connections in electronic assemblies.