JCB34DHHR

Heilind Number:SULJCB34DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHHR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DHHR

Detailed Description

Introducing the JCB34DHHR, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring two rows with a total of 68 positions, it offers ample connectivity options. The straight orientation and metal board lock mount type guarantee secure and stable attachment. With a contact material of Beryllium Copper and gold plating, it delivers reliable signal transmission at a voltage of 300 VAC and an amperage of 1A. The hairpin contact type and 1.27mm pitch further enhance its performance. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for various environments. The Matte Tin termination plating adds to its longevity. Perfect for industrial and electronic applications, this connector is a key component in ensuring efficient and dependable connectivity in your systems.