JCB34DHHT

Heilind Number:SULJCB34DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHHT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DHHT

Detailed Description

Introducing our high-performance PA9T & Beryllium Copper Female Connector, SKU JCB34DHHT. With a robust amperage rating of 1A and a durable threaded mount type, this connector is designed for reliability in demanding applications. Featuring two rows and through-hole termination, it ensures secure connectivity on PCBs. The hairpin contact type with gold plating offers excellent conductivity, while the 1.27mm pitch allows for precise mating. Operating at voltages up to 300VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. With 68 positions and a tail length of 3.18mm, this connector provides ample connectivity options. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Additionally, with matte tin termination plating, it meets industry standards for performance and durability. Whether for board-to-board or card edge connections, this connector is a dependable choice for your connectivity needs.