JCB34DHLD

Heilind Number:SULJCB34DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHLD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DHLD

Detailed Description

Introducing the JCB34DHLD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 1A and a voltage capacity of 300VAC, it meets the power needs of your system. The two rows of Hairpin contacts, plated with gold for optimal conductivity, offer a total of 68 positions with a pitch of 1.27mm (.05 inches). The straight orientation and thru-hole termination method make installation easy. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. With a low-profile design, measuring just 15.49mm in height and 9.4mm in width, the JCB34DHLD is perfect for space-constrained applications. Trust in its Matte Tin termination plating for long-term durability. Ideal for hi-rel environments, this connector is a reliable choice for aerospace, defense, and industrial applications.