JCB34DHLN

Heilind Number:SULJCB34DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHLN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DHLN

Detailed Description

Get superior connectivity with our JCB34DHLN Board To Board PCB Connector, designed for high-performance applications. Crafted from PA9T and Beryllium Copper, this connector ensures durable and reliable connections. With a compact form factor, it features two rows and 68 positions, accommodating multiple connections. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its Thru Hole termination method and straight orientation make for easy installation on PCBs. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 300 VAC, this connector is suitable for a wide range of environments. The tail length of 4.06mm and a pitch of 1.27mm provide precise and secure connections. Trust in the quality of our JCB34DHLN connector for your critical electronic systems.