JCB34DHLR

Heilind Number:SULJCB34DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHLR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DHLR

Detailed Description

Introducing the JCB34DHLR, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. This female connector features two rows with a total of 68 positions, perfect for intricate circuitry. Crafted with PA9T and Beryllium Copper materials, it ensures durability and optimal conductivity. The contact plating of Gold and termination plating of Matte Tin offer excellent corrosion resistance. With a low amperage rating of 1A and a voltage capacity of 300VAC, it's suitable for various applications. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration. Trust the JCB34DHLR for high-quality and high-reliability connectivity in your electronic projects.