JCB34DHLT

Heilind Number:SULJCB34DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHLT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DHLT

Detailed Description

The JCB34DHLT is a high-performance female PCB connector designed for demanding applications. Built with PA9T housing and Beryllium Copper contacts, it ensures robust and reliable connectivity. Operating at 1A and 300VAC, this connector is ideal for power and signal transmission. With two rows of Hairpin-style contacts and a pitch of 1.27mm, it offers efficient PCB-to-PCB connections. The threaded mount type and thru-hole termination method provide secure attachment. Gold-plated contacts guarantee excellent conductivity while the matte tin termination plating enhances durability. With 68 positions and a tail length of 4.06mm, it accommodates complex PCB layouts. Tested for an operating temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it fits compactly on PCBs. Meeting high-quality standards, it is perfect for aerospace, defense, and industrial applications.