JCB34DHND

Heilind Number:SULJCB34DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHND
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DHND

Detailed Description

Introducing the JCB34DHND, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows, this connector is engineered for seamless connectivity in electronic applications. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material is crafted from durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. The hairpin contact type, straight orientation, and 1.27mm pitch make it ideal for intricate circuit designs. With a maximum amperage of 1A and voltage rating of 300VAC, it meets stringent industry standards. The connector's 68 positions, 3.18mm tail length, and operating temperature range of -65 to 150°C offer versatility for various setups. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. Terminated with matte tin, it guarantees optimal performance. The JCB34DHND is the perfect choice for demanding applications in aerospace, defense, and industrial sectors.