JCB34DHNN

Heilind Number:SULJCB34DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHNN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DHNN

Detailed Description

Introducing the JCB34DHNN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features a durable PA9T housing and high-conductivity Beryllium Copper contacts. With a female gender and two rows, it offers secure and reliable connectivity. The contact plating in gold ensures optimal signal transmission, while the termination method, thru hole, simplifies installation. Operating at up to 300 VAC and 1 A, this connector is suitable for various electronic applications. Its straight orientation and hairpin contact type further enhance ease of use. With 68 positions and a pitch of 1.27 mm (.05 in), it allows for dense PCB layouts. The connector's matte tin termination plating and wide operating temperature range of -65 to 150 °C make it ideal for demanding environments. Measuring just 15.49 mm in height and 9.4 mm in width, it offers a compact solution without sacrificing performance. Whether for industrial machinery, telecommunications, or aerospace systems, the JCB34DHNN guarantees high reliability and functionality. Upgrade your connectivity with this essential component.