JCB34DHNR

Heilind Number:SULJCB34DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHNR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHNR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULJCB34DHNR

Detailed Description

The JCB34DHNR is a high-performance female connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows with a total of 68 positions, this connector ensures reliable connectivity on metal boards. Its termination method through-hole mounting guarantees secure attachment. Crafted from PA9T and Beryllium Copper, it offers durability and efficient signal transmission. The contact plating of gold and termination plating of matte tin further enhance its conductivity. Operating at a wide temperature range from -65 to 150°C, it is suitable for various environments. The straight orientation and hairpin contact type facilitate easy installation. With a maximum voltage of 300 VAC and an amperage of 1A, this connector is ideal for high-power applications. Its compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it suitable for space-constrained PCB layouts. Whether used in Board-to-Board or Card Edge connections, the JCB34DHNR ensures high reliability and performance.