JCB34DHNT

Heilind Number:SULJCB34DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHNT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DHNT

Detailed Description

This JCB34DHNT connector offers reliable and high-performance connectivity in demanding environments. With its robust construction, featuring PA9T and Beryllium Copper materials, it ensures durability and efficient power transmission. The female gender, threaded mount type, and thru-hole termination method make it easy to install securely on PCBs. Its 68 hairpin contact type, with gold plating, guarantees low contact resistance for optimal signal integrity. Operating at a voltage of 300 VAC and amperage of 1 A, this connector is suitable for various applications. With a pitch of 1.27 mm and straight orientation, it facilitates precise and stable connections. The matte tin termination plating enhances its longevity, even in harsh conditions. Designed for board-to-board and card edge connections, this connector is a reliable solution for your connectivity needs.