JCB34DHRD

Heilind Number:SULJCB34DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHRD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DHRD

Detailed Description

This PA9T & Beryllium Copper Board to Board PCB Connector, SKU JCB34DHRD, is a high-performance female connector designed for demanding applications. With a 1A amperage rating and a voltage rating of 300VAC, it ensures reliable power transmission. Featuring two rows of 68 hairpin contacts with gold plating, it guarantees excellent conductivity and signal integrity. The clearance hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for dense PCB layouts. With matte tin termination plating, it offers durability and corrosion resistance. Ideal for use in aerospace, defense, and industrial electronics, this connector meets the highest standards of quality and reliability.