JCB34DHRN

Heilind Number:SULJCB34DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHRN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DHRN

Detailed Description

Featuring advanced PA9T and Beryllium Copper construction, the JCB34DHRN connector is a high-performance solution for your board-to-board PCB connectivity needs. With a compact design, this female connector offers two rows of 68 Hairpin contacts, ensuring reliable and efficient signal transmission. Gold-plated for enhanced conductivity, it guarantees a secure connection with a voltage rating of 300 VAC. The termination method is through a Card Extender, with Matte Tin plating for durability. Operating seamlessly in extreme temperatures ranging from -65 to 150 °C, this connector is ideal for demanding industrial applications. Straddle orientation and a tail length of 4.06 mm provide flexibility in installation. Measuring just 15.49 mm in height and 9.4 mm in width, it's suitable for space-constrained environments. Trust the JCB34DHRN for robust and dependable performance in your electronic systems.